This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QS4E_0509S3U

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
QS4E_0509S3U
JLCPCB Part #
C6367330
Package
SIP,11.7x6mm
Description
1 249mW 27.7mA 3kV 4.5V~5.5V 73% 9V SIP,11.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 43

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.6192
215+ $3.0403
516+ $2.9391
989+ $2.8893
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons