This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IEQ0548S3V3

Extended
Manufacturer
XP Power
MFR.Part #
IEQ0548S3V3
JLCPCB Part #
C7288998
Package
SIP,22x9.5mm
Description
1 1.08A 1.5kV 18V~75V 3.3V 5W 76% SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $58.9110
200+ $23.5071
500+ $22.7211
1000+ $22.3329

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons