This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1S8W4_4805S2RP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1S8W4_4805S2RP
JLCPCB Part #
C5485244
Package
SIP,21.8x9.2mm
Description
1 18V~75V 1W 200mA 2kV 5V 79% SIP,21.8x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 23

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $41.3978
207+ $16.5184
506+ $15.9675
989+ $15.6945
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons