This website requires JavaScript.
no-image

* Images are for reference only

1S7BE_1215S3RP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1S7BE_1215S3RP
JLCPCB Part #
C6370078
Package
SIP,19.7x6mm
Description
1 11.4V~12.6V 15V 1W 3kV 67mA 75% Short Circuit Protection、Automatic fault recovery SIP,19.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.1405
200+ $9.6324
500+ $9.3110
1000+ $9.1519
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons