This website requires JavaScript.
no-image

* Images are for reference only

15DMWE4_4824D1.5

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
15DMWE4_4824D1.5
JLCPCB Part #
C6365495
Package
DIP,25.4x25.4mm
Description
1.5kV 15W 2 24V 312mA 43.2V~52.8V 90% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $60.9717
209+ $24.3286
494+ $23.5149
1007+ $23.1145

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons