This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1S7WA_0509S3RP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1S7WA_0509S3RP
JLCPCB Part #
C6396012
Package
SIP,19.5x7.1mm
Description
1 112mA 1W 3kV 4.5V~9V 70% 9V Short Circuit Protection SIP,19.5x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.0602
200+ $9.9993
500+ $9.6650
1000+ $9.5004
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons