This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1S7A_0509S1RP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1S7A_0509S1RP
JLCPCB Part #
C5490729
Package
SIP,19.6x6mm
Description
1 111mA 1kV 4.75V~5.25V 70% 999mW 9V SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.4027
200+ $4.9489
500+ $4.7838
1000+ $4.7021

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons