This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1S4E_1518S1U

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1S4E_1518S1U
JLCPCB Part #
C6048123
Package
DIP,12.7x10.2mm
Description
1 13.5V~16.5V 18V 1kV 55.5mA 78% 999mW DIP,12.7x10.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 43

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2349
215+ $2.8875
516+ $2.7907
989+ $2.7424
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons