This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1S4E_4803S1U

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1S4E_4803S1U
JLCPCB Part #
C6074316
Package
DIP,12.7x10.2mm
Description
1 1W 1kV 3.3V 303mA 43.2V~52.8V 73% Short Circuit Protection DIP,12.7x10.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 42

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.3856
210+ $6.1388
504+ $5.9337
1008+ $5.8336
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons