
* Images are for reference only
1S4E_4807S1U
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1S4E_4807S1U
- JLCPCB Part #
- C5878133
- Package
- DIP,12.7x10.2mm
- Description
- 1 138.9mA 1W 1kV 43.2V~52.8V 7.2V 77% Short Circuit Protection、Overvoltage protection DIP,12.7x10.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3270
210+
$6.1154
504+
$5.9111
1008+
$5.8114