
* Images are for reference only
1MS4A_1205S1U
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1MS4A_1205S1U
- JLCPCB Part #
- C5481911
- Package
- SIP,11.5x6.1mm
- Description
- 1 10.8V~13.2V 1W 1kV 200mA 5V 70% SIP,11.5x6.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5068
200+
$4.5915
480+
$4.4377
1000+
$4.3624
Related Products
Welcome back, may I help you?