
* Images are for reference only
QS7B_1205D3UP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- QS7B_1205D3UP
- JLCPCB Part #
- C5714672
- Package
- SIP,19.5x6mm
- Description
- 10.7V~13.1V 2 250mW 25mA 3kV 5V 68% Short Circuit Protection、Automatic fault recovery SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9077
200+
$5.1509
500+
$4.9790
1000+
$4.8938
Related Products
Welcome back, may I help you?