This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0.5T8CE_2415S1UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
0.5T8CE_2415S1UP
JLCPCB Part #
C6055724
Package
SMD-5P,12.8x10.8mm
Description
1 15V 1kV 21.6V~26.4V 33mA 495mW 78% SMD-5P,12.8x10.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 38

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.8335
190+ $4.7219
494+ $4.5645
988+ $4.4858
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons