This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1D8E_0312S1U

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1D8E_0312S1U
JLCPCB Part #
C6047845
Package
DIP,12.7x10.2mm
Description
1 100mA 12V 1kV 2.97V~3.63V 77% DIP,12.7x10.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 39

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1594
195+ $3.6554
507+ $3.5334
1014+ $3.4723
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons