
* Images are for reference only
8DPW_1215D1.6
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 8DPW_1215D1.6
- JLCPCB Part #
- C5540055
- Package
- DIP,31.6x20.1mm
- Description
- 1.6kV 15V 2 266mA 7.98W 87% 9V~18V DIP,31.6x20.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.4531
195+
$23.3241
495+
$22.5440
1005+
$22.1596
Welcome back, may I help you?