
* Images are for reference only
1MS4A_0305S1U
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1MS4A_0305S1U
- JLCPCB Part #
- C5876882
- Package
- SIP,11.5x6.1mm
- Description
- 1 1kV 2.97V~3.63V 3.3V 303mA 69% 999mW Short Circuit Protection SIP,11.5x6.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3562
200+
$4.5322
480+
$4.3800
1000+
$4.3063
Related Products
Welcome back, may I help you?