
* Images are for reference only
1D14C_1212S3UP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1D14C_1212S3UP
- JLCPCB Part #
- C6047832
- Package
- DIP,20x10mm
- Description
- 1 10.8V~13.2V 12V 3kV 80% 83mA 996mW DIP,20x10mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0738
200+
$4.4183
500+
$4.2722
1000+
$4.1983
Welcome back, may I help you?