This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1D14B_2412D1.5UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1D14B_2412D1.5UP
JLCPCB Part #
C5877797
Package
DIP,20x10mm
Description
1.5kV 12V 1W 2 21.6V~26.4V 42mA 81% Short Circuit Protection DIP,20x10mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 11

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.9424
198+ $4.3667
495+ $4.2217
1001+ $4.1492

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons