This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1D14C_0512S3UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1D14C_0512S3UP
JLCPCB Part #
C6073340
Package
DIP,20x10mm
Description
1 12V 3kV 4.5V~5.5V 80% 83mA 996mW Short Circuit Protection DIP,20x10mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.0501
200+ $4.4088
500+ $4.2630
1000+ $4.1893
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons