
* Images are for reference only
1D14B_1215D1.5UP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1D14B_1215D1.5UP
- JLCPCB Part #
- C6984443
- Package
- DIP,20x10mm
- Description
- 1.5kV 10.8V~13.2V 15V 1W 2 34mA 81% Short Circuit Protection DIP,20x10mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0198
200+
$4.7973
500+
$4.6367
1000+
$4.5564
Welcome back, may I help you?