This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1S7BE_4809S6U

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1S7BE_4809S6U
JLCPCB Part #
C7168939
Package
SIP,19.5x6mm
Description
1 111mA 43.2V~52.8V 6kV 76% 999mW 9V SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.5211
200+ $7.3911
500+ $7.1438
1000+ $7.0217
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons