This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

15ACM_15S3

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
15ACM_15S3
JLCPCB Part #
C6390741
Package
SIP,44.5x15mm
Description
-40℃~+85℃ 1 15V 15W 15mm 1A 24mm 3kV 44.5mm 470uF 65kHz 80mVp-p 84% 85V~305V Open type Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection SIP,44.5x15mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 108

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.1497
216+ $8.4397
540+ $8.1569
972+ $8.0187
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons