
* Images are for reference only
15ACM_03S3
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 15ACM_03S3
- JLCPCB Part #
- C6365472
- Package
- SIP,44.5x15mm
- Description
- -40℃~+85℃ 1 15mm 2000uF 24mm 3.3V 3A 3kV 44.5mm 65kHz 75% 80mVp-p 85V~305V 9.9W Open type Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery SIP,44.5x15mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 108
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.1497
216+
$8.4397
540+
$8.1569
972+
$8.0187
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?