This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

15ACM_12S3

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
15ACM_12S3
JLCPCB Part #
C6067412
Package
SIP,44.5x15mm
Description
-40℃~+85℃ 1 1.25A 12V 15W 15mm 24mm 3kV 44.5mm 65kHz 680uF 80mVp-p 82% 85V~305V Open type Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery SIP,44.5x15mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 108

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.2038
216+ $8.4612
540+ $8.1777
972+ $8.0392
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons