This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

10DMW_0524D1.5

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
10DMW_0524D1.5
JLCPCB Part #
C19952808
Package
-
Description
-40℃~+85℃ 100uF、1000uF 11.7mm 18V~75V 2 209mA、1A 25.4mm 25.4mm 350kHz 5V、24V 75mVp-p 84% Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode ±3%、±1% - DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.0312
209+ $15.5747
494+ $15.0530
1007+ $14.7962
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons