This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DNS10S0A0S06NFD

Extended
Manufacturer
Delta Elec
MFR.Part #
DNS10S0A0S06NFD
JLCPCB Part #
C19619732
Package
-
Description
-40℃~+85℃ 1 1000uF 11.4mm 27.9mm 325kHz 50mVp-p 6A 7.1mm 750mV~5V 8.3V~14V 89.5% Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control - DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 330

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.2632
330+ $8.4851
660+ $8.2009
990+ $8.0612
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons