
* Images are for reference only
1S7A_050505DS3UP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1S7A_050505DS3UP
- JLCPCB Part #
- C6370040
- Package
- SIP,19.5x6mm
- Description
- 1 100mA 3kV 4.5V~5.5V 500mW 5V 72% Short Circuit Protection、Automatic fault recovery SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.4429
200+
$7.3592
500+
$7.1140
1000+
$6.9922
Related Products
Welcome back, may I help you?