This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

10ACEW_03S4

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
10ACEW_03S4
JLCPCB Part #
C5474139
Package
DIP,40x25.4mm
Description
1 2.6A 3.3V 74% 8.58W 85VAC~305VAC DIP,40x25.4mm AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 48

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.6167
192+ $9.0254
480+ $8.7233
1008+ $8.5748
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons