
* Images are for reference only
10ACEW_24S4
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 10ACEW_24S4
- JLCPCB Part #
- C5474156
- Package
- DIP,40x25.4mm
- Description
- 1 24V 410mA 85% 85VAC~305VAC 9.84W DIP,40x25.4mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.6403
192+
$8.6352
480+
$8.3469
1008+
$8.2051
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?