CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 10DRW4_11003S2.25
10DRW4_11003S2.25
Extended
* Images are for reference only

10DRW4_11003S2.25

Attributes
Value
Manufacturer
GAPTEC Electronic
MFR.Part #
10DRW4_11003S2.25
JLCPCB Part #
C6382740
Package
DIP,50.8x25.4mm
Description
1 2.25kV 2.4A 3.3V 40V~160V 7.92W 76% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerGAPTEC Electronic
PackageDIP,50.8x25.4mm
Output Current(Max)2.4A
Conversion Efficiency76%
Output Power7.92W
Voltage - Supply40V~160V
Isolation Voltage(Vrms)2.25kV
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overload protection
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 10DRW4_11003S2.25
10DRW4_11003S2.25

* Images are for reference only

10DRW4_11003S2.25

Extended
Manufacturer

GAPTEC Electronic

MFR.Part #
10DRW4_11003S2.25
JLCPCB Part #
C6382740
Package
DIP,50.8x25.4mm
Description
1 2.25kV 2.4A 3.3V 40V~160V 7.92W 76% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10DRW4_11003S2.25

* Images are for reference only

10DRW4_11003S2.25

Extended
Manufacturer

GAPTEC Electronic

MFR.Part #
10DRW4_11003S2.25
JLCPCB Part #
C6382740
Package
DIP,50.8x25.4mm
Description
1 2.25kV 2.4A 3.3V 40V~160V 7.92W 76% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10DRW4_11003S2.25 Specifications

10DRW4_11003S2.25 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerGAPTEC Electronic
PackageDIP,50.8x25.4mm
Output Current(Max)2.4A
Conversion Efficiency76%
Output Power7.92W
Voltage - Supply40V~160V
Isolation Voltage(Vrms)2.25kV
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overload protection
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 10DRW4_11003S2.25. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

10DRW4_11003S2.25 Documents

10DRW4_11003S2.25 datasheets or manufacturer documentation.

Datasheet: 10DRW4_11003S2.25 Datasheet (PDF)

10DRW4_11003S2.25 Schematic Symbol & PCB Footprint

The 10DRW4_11003S2.25 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.