This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1MD8A_0509S3UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1MD8A_0509S3UP
JLCPCB Part #
C6368880
Package
DIP,11.5x9.8mm
Description
1 111mA 1W 3kV 4.5V~5.5V 74% 9V Short Circuit Protection DIP,11.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.0779
200+ $6.0170
480+ $5.8153
1000+ $5.7169
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons