This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0.5T8E_0903S1U

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
0.5T8E_0903S1U
JLCPCB Part #
C5457247
Package
SMD-5P,12.7x7.6mm
Description
1 150mA 1kV 3.3V 495mW 70% 8.1V~9.9V SMD-5P,12.7x7.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 38

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.0581
190+ $4.8120
494+ $4.6507
988+ $4.5716
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons