1T8W_2412S1.5RP
Extended
* Images are for reference only

1T8W_2412S1.5RP

Attributes
Value
Manufacturer
MFR.Part #
1T8W_2412S1.5RP
JLCPCB Part #
C5491276
Package
SMD-5P,14x14mm
Description
1 1.5kV 12V 18V~36V 78% 83mA 996mW SMD-5P,14x14mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerGAPTEC Electronic
PackageSMD-5P,14x14mm
Output Current(Max)83mA
Conversion Efficiency78%
Output Power996mW
Voltage - Supply18V~36V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection
Output Voltage12V
Number of Outputs1