This website requires JavaScript.
no-image

* Images are for reference only

3T16WE_0515S1.5RP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
3T16WE_0515S1.5RP
JLCPCB Part #
C5897996
Package
SMD-6P,24.1x14.4mm
Description
1 1.5kV 15V 200mA 3W 4.5V~9V 75% Short Circuit Protection、Automatic fault recovery SMD-6P,24.1x14.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.3780
200+ $14.1158
400+ $13.6446
1000+ $13.4113
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons