
* Images are for reference only
0.1S7B_0303S3UP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 0.1S7B_0303S3UP
- JLCPCB Part #
- C6026189
- Package
- SIP,19.5x6mm
- Description
- 1 100mW 2.9V~3.6V 3.3V 30.3mA 3kV 58% SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9995
200+
$5.1876
500+
$5.0142
1000+
$4.9274
Related Products
Welcome back, may I help you?