
* Images are for reference only
GAN140-650FBEZ-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- GAN140-650FBEZ-HXY
- JLCPCB Part #
- C48972073
- Package
- DFN-8(5x6)
- Description
- -55℃~+150℃ 0.5pF 1.7V 100mΩ 113W 125pF 17A 3.3nC 40pF 650V E-mode DFN-8(5x6) GaN Transistors(GaN HEMT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$4.1649
10+
$3.5597
30+
$3.1999
100+
$2.8272
500+
$2.6593
1000+
$2.5835
Related Products
Welcome back, may I help you?