
* Images are for reference only
FRV005-240F-K
Extended
- Manufacturer
- Fuzetec Tech
- MFR.Part #
- FRV005-240F-K
- JLCPCB Part #
- C19171396
- Package
- Plugin,P=5.1mm
- Description
- -40℃~+85℃ 120mA 15s 18.5Ω 1A 240V 50mA 65Ω 700mW Plugin,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2128
10+
$0.1689
30+
$0.1501
100+
$0.1267
500+
$0.1162
1000+
$0.1099
Related Products
Welcome back, may I help you?