
* Images are for reference only
FLD0503-2.8YSOT235G/TR
Extended
- Manufacturer
- Full-Way
- MFR.Part #
- FLD0503-2.8YSOT235G/TR
- JLCPCB Part #
- C19632396
- Package
- SOT-23-5
- Description
- 0℃~+100℃ 1 130mV 2.8V 300mA 5.5V 500nA 60dB@(1kHz) Enable、Short Circuit Protection、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 203
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0454
50+
$0.0445
150+
$0.0438
500+
$0.0432
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?