
* Images are for reference only
BAV99
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- BAV99
- JLCPCB Part #
- C305472
- Package
- SOT-23
- Description
- 1 Pair Series Connection 1.25V@150mA 2.5uA@70V 200mA 2A 350mW 4ns 70V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 841
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 768
In-stock Item Pricing
Qty Unit Price
1+
$0.0174
200+
$0.0136
600+
$0.0116
3000+
$0.0099
9000+
$0.0088
21000+
$0.0082
Related Products
Welcome back, may I help you?