
* Images are for reference only
MBRF2045CT
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- MBRF2045CT
- JLCPCB Part #
- C7429773
- Package
- TO-220F
- Description
- 1 Pair Common Cathode 100uA@45V 200A 20A 45V 700mV@10A TO-220F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.2336
50+
$0.1834
150+
$0.1620
500+
$0.1351
2000+
$0.1232
5000+
$0.1160
Related Products
Welcome back, may I help you?