This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PUC1215150D2BG

Extended
Manufacturer
Flex Power Modules
MFR.Part #
PUC1215150D2BG
JLCPCB Part #
C20511880
Package
-
Description
-40℃~+100℃ 10.8V~13.2V 100uF 12.5mm 130kHz 19.5mm 2 50mVp-p 67mA 80% 9.8mm Short Circuit Protection、Automatic fault recovery ±15V ±5% - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.0307
200+ $9.1908
500+ $8.8826
1000+ $8.7317
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons