
* Images are for reference only
PUC1215050D2BG
Extended
- Manufacturer
- Flex Power Modules
- MFR.Part #
- PUC1215050D2BG
- JLCPCB Part #
- C5830071
- Package
- SIP,19.5x9.8mm
- Description
- -5V、15V 10.8V~11.88V 100mA 2 2W 6.2kV 78% Short Circuit Protection、Automatic fault recovery SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.9344
200+
$9.1523
500+
$8.8457
1000+
$8.6947
Related Products
Welcome back, may I help you?