This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BMR4640008/001

Extended
Manufacturer
Flex Power Modules
MFR.Part #
BMR4640008/001
JLCPCB Part #
C6132118
Package
DIP,30.9x20mm
Description
1 165W 4.5V~14V 50A 600mV~3.3V 95.7% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection、Automatic fault recovery、Power-on timing control、Digital control architecture DIP,30.9x20mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 130

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $85.1269
260+ $33.9664
520+ $32.8320
1040+ $32.2713

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons