This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PMN8118UWSR

Extended
Manufacturer
Flex Power Modules
MFR.Part #
PMN8118UWSR
JLCPCB Part #
C6148284
Package
SMD-14P,34.8x15.8mm
Description
-40℃~+85℃ 1 15.75mm 30A 34.8mm 480kHz 5.5V~14V 5.7mVp-p、7.8mVp-p、8.8mVp-p、9.9mVp-p 700mV~3.6V 8.5mm 92.6% SMD-14P,34.8x15.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 175

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $59.7818
175+ $23.8538
525+ $23.0566
1050+ $22.6636
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons