
* Images are for reference only
BMR4668012/001
Extended
- Manufacturer
- Flex Power Modules
- MFR.Part #
- BMR4668012/001
- JLCPCB Part #
- C5558110
- Package
- BLGA-84
- Description
- 1 108W 4.5V~14V 600mV~1.8V 60A 93.6% BLGA-84 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 320
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$73.0325
320+
$29.1405
640+
$28.1673
960+
$27.6855
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?