
* Images are for reference only
39.60.0.024.9024
Extended
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 39.60.0.024.9024
- JLCPCB Part #
- C6064510
- Package
- -
- Description
- 1 Form A (SPST-NO) 1.5V~33V 6A No - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.7599
200+
$23.4465
500+
$22.6631
1000+
$22.2762
Welcome back, may I help you?