
* Images are for reference only
77.25.9.024.8250
Extended
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 77.25.9.024.8250
- JLCPCB Part #
- C5916701
- Package
- -
- Description
- 1 Form A (SPST-NO) 21.6V~280V 25A - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$89.2274
200+
$35.6033
500+
$34.4141
1000+
$33.8259