Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Solid state relays
  6. 38.81.3.125.8240
38.81.3.125.8240
Extended
* Images are for reference only
38.81.3.125.8240
Attributes
Value
Manufacturer
Finder Relays, Inc.
MFR.Part #
38.81.3.125.8240
JLCPCB Part #
C6387114
Package
-
Description
1 Form A (SPST-NO) 12V~275V 2A - Solid state relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Solid state relays
ManufacturerFinder Relays, Inc.
Package-
Load Current2A
Load Voltage12V~275V
Contact Form1 Form A (SPST-NO)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Solid state relays
  6. 38.81.3.125.8240
38.81.3.125.8240

* Images are for reference only

38.81.3.125.8240

Extended
Manufacturer

Finder Relays, Inc.

MFR.Part #
38.81.3.125.8240
JLCPCB Part #
C6387114
Package
-
Description
1 Form A (SPST-NO) 12V~275V 2A - Solid state relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

38.81.3.125.8240

* Images are for reference only

38.81.3.125.8240
Extended
Manufacturer

Finder Relays, Inc.

MFR.Part #
38.81.3.125.8240
JLCPCB Part #
C6387114
Package
-
Description
1 Form A (SPST-NO) 12V~275V 2A - Solid state relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

38.81.3.125.8240 Specifications

38.81.3.125.8240 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Solid state relays
ManufacturerFinder Relays, Inc.
Package-
Load Current2A
Load Voltage12V~275V
Contact Form1 Form A (SPST-NO)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 38.81.3.125.8240. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

38.81.3.125.8240 Schematic Symbol & PCB Footprint

The 38.81.3.125.8240 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.