
* Images are for reference only
FXLA108BQX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FXLA108BQX
- JLCPCB Part #
- C603076
- Package
- DQFN-20(2.5x4.5)
- Description
- -40℃~+85℃ 1 1.1V~3.6V 1.1V~3.6V 140Mbps 8 Auto Direction Detection、Power-Off Protection Bidirectional Tri-State DQFN-20(2.5x4.5) Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$1.0651
10+
$0.8682
30+
$0.7714
100+
$0.6729
500+
$0.6148
1000+
$0.5842
Related Products
Welcome back, may I help you?