
* Images are for reference only
FXL1770-330-M
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FXL1770-330-M
- JLCPCB Part #
- C5359289
- Package
- SMD,17.2x17.2mm
- Description
- 10A 33uH 37mΩ 8A Molded Inductor ±20% SMD,17.2x17.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 201
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 201
In-stock Item Pricing
Qty Unit Price
1+
$1.5372
10+
$1.2710
30+
$1.1259
200+
$0.9597
400+
$0.8872
1000+
$0.8533
Related Products
Welcome back, may I help you?